
N-Channel MOSFET, 30V Drain-Source Breakdown Voltage, 2.8mΩ Max Drain-Source On Resistance, and 42A Continuous Drain Current. Features include a 1.9V nominal Gate-Source Voltage, 7ns fall time, 17ns turn-on delay, and 37ns turn-off delay. This surface-mount component offers 78W max power dissipation and operates from -55°C to 150°C. It is RoHS compliant and packaged on a 3000-piece reel.
Onsemi FDMS7660 technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2.8MR |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 5.565nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 2.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
