
N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vdss, 42A continuous drain current, and 2.4mΩ Rds On. Features include a 1.9V threshold voltage, 6.12nF input capacitance, and fast switching times with 19ns turn-on and 5ns fall times. This surface mount component offers 83W max power dissipation and operates from -55°C to 150°C. Packaged on a 3000-piece tape and reel, it is RoHS compliant.
Onsemi FDMS7660AS technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 6.12nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
