
N-Channel MOSFET featuring 30V drain-source breakdown voltage and 3.8mΩ maximum drain-source on-resistance. This single element device offers a continuous drain current of 42A and a maximum power dissipation of 62W. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and includes fast switching characteristics with turn-on delay of 15ns and fall time of 5ns. The component is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMS7670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS7670 technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.8MR |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.05mm |
| Input Capacitance | 4.105nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 62W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3.8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
