
N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vds, 42A continuous drain current, and 3mΩ Rds On. Features include a TO-252-3 surface mount package, 65W power dissipation, and operating temperatures from -55°C to 150°C. This single-element transistor offers a 1.6V nominal Vgs and 3000 units per reel. RoHS compliant.
Onsemi FDMS7670AS technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3MR |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 4.225nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 65W |
| Mount | Surface Mount |
| Nominal Vgs | 1.6V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Rds On Max | 3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
