
N-Channel PowerTrench® MOSFET featuring 30V drain-source breakdown voltage and 5mΩ maximum drain-source on-resistance. This single-element MOSFET supports a continuous drain current of 19A and a maximum power dissipation of 48W. It operates within a temperature range of -55°C to 150°C and is designed for surface mounting with a compact 5mm x 6mm x 1.05mm package. Key switching characteristics include a 4ns fall time, 13ns turn-on delay, and 25ns turn-off delay.
Onsemi FDMS7672 technical specifications.
| Continuous Drain Current (ID) | 19A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 5MR |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 1.05mm |
| Input Capacitance | 2.96nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 13ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
