N-Channel PowerTrench® SyncFET™ MOSFET, 30V Vdss, offering 42A continuous drain current. Features low 4mΩ drain-source on-resistance (Rds On Max) and 3.5mΩ maximum. Operates with a nominal Vgs of 1.9V and a gate-source voltage up to 20V. This surface mount component boasts a 45W power dissipation and a maximum operating temperature of 150°C. RoHS compliant and lead-free.
Onsemi FDMS7672AS technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 3.5MR |
| Element Configuration | Single |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 2.82nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.