
N-Channel Power Trench® MOSFET, 30V Drain to Source Breakdown Voltage, 5.5mΩ Drain to Source Resistance, and 17.5A Continuous Drain Current. This single MOSFET features a 1.5V nominal Gate to Source Voltage and 1.5V threshold voltage. Designed for surface mount applications, it offers a maximum power dissipation of 41W and operates within a temperature range of -55°C to 150°C. Packaged on a 3000-piece tape and reel, this RoHS compliant component has a 2.41nF input capacitance and fast switching times with a 10ns turn-on delay and 3ns fall time.
Sign in to ask questions about the Onsemi FDMS7678 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS7678 technical specifications.
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 2.41nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.074g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7678 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
