
N-Channel PowerTrench® MOSFET featuring 30V drain-source breakdown voltage and 6.3mΩ drain-source resistance. This single MOSFET offers a continuous drain current of 22A and a maximum power dissipation of 33W. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and is RoHS compliant. Key switching characteristics include a 9.4ns turn-on delay and a 2.2ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMS7682 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS7682 technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.885nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Surface Mount |
| Nominal Vgs | 1.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 33W |
| Radiation Hardening | No |
| Rds On Max | 6.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 9.4ns |
| Weight | 0.074g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS7682 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
