
N-Channel MOSFET, 30V Drain to Source Breakdown Voltage, 7.5mΩ Rds On Max, and 28A Continuous Drain Current. Features a 1.05mm height, 5mm length, and 6mm width for surface mount applications. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 27W. Includes 2.3ns fall time, 8ns turn-on delay, and 17ns turn-off delay.
Onsemi FDMS7692 technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9.5R |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.35nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 27W |
| Rds On Max | 7.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
