
N-Channel PowerTrench® MOSFET featuring 30V drain-source breakdown voltage and 8mΩ maximum Rds(on) at a nominal Vgs of 2V. This single MOSFET offers a continuous drain current of 13.5A and a maximum power dissipation of 27W. Designed for surface mounting with a compact 5mm x 6mm x 1.05mm footprint, it operates across a wide temperature range from -55°C to 150°C. Key switching characteristics include a 2.3ns fall time, 8ns turn-on delay, and 17ns turn-off delay. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi FDMS7692A technical specifications.
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.35nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 27W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 8mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 8ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
