
N-Channel MOSFET, 30V Drain-Source Voltage (Vdss), 1.8mΩ Drain-Source Resistance (Rds On Max), and 30A Continuous Drain Current (ID). Features a 150°C maximum operating temperature, 83W maximum power dissipation, and 5.235nF input capacitance. This surface-mount component is supplied on a 3000-piece tape and reel, offering fast switching with a 15ns turn-on delay and 4.8ns fall time. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi FDMS8018 technical specifications.
| Continuous Drain Current (ID) | 30A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 1.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 5.235nF |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 1.8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.0681g |
| Width | 6.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
