
N-Channel MOSFET featuring PowerTrench® and SyncFET™ technologies. Offers 30V drain-to-source breakdown voltage and 22A continuous drain current. Achieves low on-resistance of 4.3mΩ at a nominal gate-source voltage of 1.5V. Designed for surface mounting with a compact 5mm x 6mm x 1.05mm package, supporting up to 41W power dissipation. Includes fast switching characteristics with turn-on delay of 9ns and fall time of 3.2ns. RoHS compliant.
Onsemi FDMS8026S technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 4.3mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 2.28nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 41W |
| Radiation Hardening | No |
| Rds On Max | 4.3mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 9ns |
| Weight | 0.074g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.