
N-Channel MOSFET featuring PowerTrench® and SyncFET™ technology. 30V drain-to-source breakdown voltage (Vdss) and 22A continuous drain current (ID). Low 5.0mΩ drain-to-source resistance (Rds On Max) at a nominal Vgs of 1.5V. Surface mount package with 1.815nF input capacitance and 6ns fall time. Maximum power dissipation of 36W, operating from -55°C to 150°C.
Sign in to ask questions about the Onsemi FDMS8027S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS8027S technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.815nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 36W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 36W |
| Radiation Hardening | No |
| Rds On Max | 5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 10ns |
| Weight | 0.074g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8027S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
