
N-Channel MOSFET, 40V Vds, 1.1mΩ Rds On, 36A Continuous Drain Current. Features PowerTrench® technology, 150°C max operating temperature, and 104W power dissipation. Surface mount package, 5mm length, 6mm width, 1.05mm height. Supplied on 3000-piece tape and reel, RoHS compliant, lead-free.
Sign in to ask questions about the Onsemi FDMS8320L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS8320L technical specifications.
| Continuous Drain Current (ID) | 36A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 1.1mR |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 17ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 11.11nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Radiation Hardening | No |
| Rds On Max | 1.1mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.09g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8320L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
