
Surface mount N-channel MOSFET featuring Dual Cool™ and PowerTrench® technology. 40V drain-source voltage (Vdss) with a maximum continuous drain current (ID) of 44A. Low on-resistance (Rds On Max) of 1.1mΩ at a 10V gate-source voltage (Vgs). Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 3.2W. Packaged in tape and reel for 3000 units.
Onsemi FDMS8320LDC technical specifications.
| Continuous Drain Current (ID) | 44A |
| Drain to Source Voltage (Vdss) | 40V |
| Element Configuration | Single |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 11.635nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Rds On Max | 1.1mR |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench® |
| Turn-Off Delay Time | 69ns |
| Turn-On Delay Time | 19ns |
| Weight | 0.09g |
| Width | 5.85mm |
| RoHS | Compliant |
No datasheet is available for this part.