
N-Channel PowerTrench® SyncFET™ MOSFET, 25V Vdss, 2.8mΩ Rds On, and 60A continuous drain current. Features include 2.825nF input capacitance, 3ns fall time, 11ns turn-on delay, and 33ns turn-off delay. This surface mount component operates from -55°C to 150°C with a maximum power dissipation of 48W. Packaged on tape and reel, it is RoHS compliant and lead-free.
Onsemi FDMS8570S technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 2.8mR |
| Drain to Source Voltage (Vdss) | 25V |
| Element Configuration | Single |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 1.05mm |
| Input Capacitance | 2.825nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench®, SyncFET™ |
| Turn-Off Delay Time | 33ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.09g |
| Width | 5.85mm |
| RoHS | Compliant |
No datasheet is available for this part.
