
The FDMS86101A is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 104W and is RoHS compliant. The device is packaged in a small outline R-PDSO-F5 package, suitable for surface mount applications. The MOSFET has a drain to source voltage rating of 100V and a drain to source resistance of 8mR.
Sign in to ask questions about the Onsemi FDMS86101A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS86101A technical specifications.
| Continuous Drain Current (ID) | 13A |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Height | 1.1mm |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | FDMS86101A |
| Weight | 0.0681g |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86101A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
