
N-Channel MOSFET, 100V Drain-Source Breakdown Voltage, 7.5mΩ Max Drain-Source On-Resistance, and 60A Continuous Drain Current. Features include a 150°C max operating temperature, 3.2W max power dissipation, and surface mount packaging. This component offers 14ns turn-on delay and 25ns turn-off delay, with an input capacitance of 3.135nF. It is RoHS compliant and lead-free, supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi FDMS86101DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS86101DC technical specifications.
| Continuous Drain Current (ID) | 14.5A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 7.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 7.5MR |
| Element Configuration | Single |
| Fall Time | 5.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 3.135nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.2W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 7.5mR |
| Resistance | 7.5MR |
| RoHS Compliant | Yes |
| Series | Dual Cool™, PowerTrench® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.09g |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86101DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
