
N-Channel Shielded Gate PowerTrench® MOSFET, 100V Drain to Source Voltage (Vdss) and 22A Continuous Drain Current (ID). Features low 25mΩ Rds On Max and 69W Max Power Dissipation. Operates from -55°C to 150°C with a 1.5V nominal Gate to Source Voltage (Vgs). Surface mountable in a 5mm x 6mm x 1.05mm package, supplied on a 3000-piece tape and reel. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMS86102LZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 37mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 2.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.305nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Nominal Vgs | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 69W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 6.7ns |
| Weight | 0.074g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86102LZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
