N-channel MOSFET featuring Shielded Gate PowerTrench® technology. 100V drain-source voltage and 128A continuous drain current capability. Low on-resistance of 4.85mΩ at VGS = 10V. Operates across a wide temperature range from -55°C to 175°C. Encased in a 5-terminal MO-240AA package.
Onsemi FDMS86150ET100 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.