
N-Channel MOSFET, 100V Vdss, 45A continuous drain current, and 6mΩ Rds On. Features a QFN package for surface mounting, operating from -55°C to 150°C with a maximum power dissipation of 2.7W. Includes fast switching characteristics with a 17ns turn-on delay and 5ns fall time. RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi FDMS86152 technical specifications.
| Package/Case | QFN |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 100V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.37nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 17ns |
| Weight | 0.0565g |
| RoHS | Compliant |
No datasheet is available for this part.
