N-channel MOSFET, 100V drain-source voltage, 78A continuous drain current, and 7.2mΩ drain-source on-resistance. Features a shielded gate architecture for enhanced performance. Operating temperature range from -55°C to 150°C. Housed in a 5-terminal JEDEC MO-240AA package with dual terminal positions.
Onsemi FDMS86182 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.