N-Channel MOSFET, 120V Vdss, 64A continuous drain current, and 7.2mΩ Rds On. Features include 13.5A ID, 10.9mΩ drain-to-source resistance, 21ns turn-on delay, and 5ns fall time. This single-element, surface-mount device operates from -55°C to 150°C with a maximum power dissipation of 156W. Packaged in tape and reel, it is RoHS compliant.
Onsemi FDMS86202 technical specifications.
| Continuous Drain Current (ID) | 13.5A |
| Drain to Source Resistance | 10.9mR |
| Drain to Source Voltage (Vdss) | 120V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 4.25nF |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 7.2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 21ns |
| Weight | 0.0565g |
| Width | 6.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
