
N-Channel PowerTrench® MOSFET, 150V Drain to Source Voltage (Vdss), 20A Continuous Drain Current (ID), and 25mΩ Max Drain to Source Resistance (Rds On). Features a 96W Max Power Dissipation, 1.05mm height, and surface mount configuration. Operates from -55°C to 150°C, with a 2.33nF input capacitance and 4.2ns fall time. Packaged on a 3000-piece tape and reel, this RoHS compliant component offers efficient power switching.
Sign in to ask questions about the Onsemi FDMS86250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS86250 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 33mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 2.33nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
