
N-Channel MOSFET, 150V Drain-to-Source Voltage (Vdss), 4.4A Continuous Drain Current (ID), and 46mΩ Drain to Source Resistance. Features Shielded Gate PowerTrench® technology for enhanced performance. Surface mount package with 5.85mm width, 5mm length, and 1.05mm height. Operating temperature range from -55°C to 150°C, with 2.5W maximum power dissipation. Packaged on a 3000-piece tape and reel, this RoHS compliant component offers fast switching characteristics with a turn-on delay of 6.8ns and fall time of 2.9ns.
Sign in to ask questions about the Onsemi FDMS86252L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS86252L technical specifications.
| Continuous Drain Current (ID) | 4.4A |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | 150V |
| Element Configuration | Single |
| Fall Time | 2.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 1.335nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 56mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.074g |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86252L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
