
N-Channel MOSFET, 80V Vds, 17A continuous drain current, and 4.8mΩ Rds On. Features low Rds(on) for efficient power switching, with a maximum power dissipation of 96W. Operates across a wide temperature range from -55°C to 150°C. Packaged in Tape and Reel for surface mount applications.
Sign in to ask questions about the Onsemi FDMS86310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS86310 technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 6.7mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 6.29nF |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 96W |
| Radiation Hardening | No |
| Rds On Max | 4.8mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 28ns |
| Weight | 0.0681g |
| Width | 5.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
