
N-Channel MOSFET, 80V Drain-Source Breakdown Voltage, 11.7mΩ Drain-Source Resistance, and 22A Continuous Drain Current. This single MOSFET features a PowerTrench® series design with a maximum power dissipation of 69W and a maximum operating temperature of 150°C. Surface mountable in a 5mm x 6mm package, it offers fast switching with a 15ns turn-on delay and 20ns turn-off delay. Packaged on a 3000-piece tape and reel, this RoHS compliant component is ideal for power applications.
Checking distributor stock and pricing after the page loads.
Onsemi FDMS86320 technical specifications.
| Continuous Drain Current (ID) | 22A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 11.7mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 2.64nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 69W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 69W |
| Radiation Hardening | No |
| Rds On Max | 11.7mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.074g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
