
N-Channel MOSFET, 80V Vdss, 60A continuous drain current, and 7.65mΩ Rds On. Features include a 2.9V threshold voltage, 3nF input capacitance, and 15ns turn-on delay. This surface mount device operates from -55°C to 150°C with a maximum power dissipation of 104W. Packaged in tape and reel, it offers RoHS compliance and a compact 5mm x 6mm x 1.05mm footprint.
Onsemi FDMS86322 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 7.65mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 3nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Radiation Hardening | No |
| Rds On Max | 7.65mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 2.9V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 15ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.
