
N-Channel MOSFET, 80V Vdss, 130A Continuous Drain Current, and 2.4mΩ Rds On. Features include a 1.05mm height, 6.25mm width, and 5.1mm length for surface mount applications. This single-element transistor offers a maximum power dissipation of 156W and operates within a temperature range of -55°C to 150°C. It boasts a fall time of 11ns and turn-off delay of 40ns, with a turn-on delay of 50ns.
Sign in to ask questions about the Onsemi FDMS86350 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS86350 technical specifications.
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 80V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 80V |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 10.68nF |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.0565g |
| Width | 6.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86350 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
