N-Channel PowerTrench® MOSFET 80V, 30A, 22mΩ, PQFN 5x6 8L (Power 56), 3000-REEL
Onsemi FDMS86381-F085 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 5 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.