N-Channel PowerTrench MOSFET featuring 60V drain-source breakdown voltage and 2.5mΩ maximum drain-source on-resistance. This single-element transistor offers a continuous drain current of 25A and a maximum power dissipation of 104W. Designed for surface mounting in a TO-220-3 package, it operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 7.8ns fall time, 27ns turn-on delay, and 63ns turn-off delay, with a nominal gate-source voltage of 1.8V. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi FDMS86500L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS86500L technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 2.5MR |
| Element Configuration | Single |
| Fall Time | 7.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 12.53nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Rds On Max | 2.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QFET™ |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 27ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS86500L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
