
N-Channel MOSFET, 60V Drain to Source Breakdown Voltage, 3.4mΩ Drain to Source Resistance, and 20A Continuous Drain Current. This single-element device features a 5mm length, 5.75mm width, and 1.05mm height, suitable for surface mount applications. Operating between -55°C and 150°C, it offers a maximum power dissipation of 96W and is supplied in a 3000-piece tape and reel package. Turn-on delay time is 28ns and turn-off delay time is 32ns, with an input capacitance of 6.435nF.
Onsemi FDMS86540 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 3.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 7.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 6.435nF |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 96W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 3.4mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 28ns |
| Weight | 0.0681g |
| Width | 5.75mm |
| RoHS | Compliant |
No datasheet is available for this part.