
N-Channel PowerTrench® MOSFET featuring 60V drain-to-source voltage and 1.65mΩ drain-to-source resistance. This single-element MOSFET offers a continuous drain current of 155A and a maximum power dissipation of 156W. Designed for surface mounting, it operates within a temperature range of -55°C to 150°C and is supplied on a 3000-piece reel. Key switching characteristics include an 11ns fall time, 43ns turn-on delay, and 42ns turn-off delay.
Checking distributor stock and pricing after the page loads.
Onsemi FDMS86550 technical specifications.
| Continuous Drain Current (ID) | 155A |
| Drain to Source Resistance | 1.65mR |
| Drain to Source Voltage (Vdss) | 60V |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 11.53nF |
| Length | 5.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 156W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.65mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 43ns |
| Weight | 0.0565g |
| Width | 6.25mm |
| RoHS | Compliant |
No datasheet is available for this part.