
The FDMS8662 is a surface-mount N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 83W and a maximum drain to source breakdown voltage of 30V. The device is lead-free and RoHS compliant, and is packaged in tape and reel with 3000 units per reel.
Sign in to ask questions about the Onsemi FDMS8662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS8662 technical specifications.
| Continuous Drain Current (ID) | 49A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 2MR |
| Element Configuration | Single |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.42nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 45ns |
| Weight | 0.0681g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
