
N-Channel Power Field-Effect Transistor, surface mount, designed for high-efficiency power switching applications. Features a 30V drain-to-source breakdown voltage and a low 7.4mΩ drain-to-source resistance at a 10V gate-to-source voltage. Offers a continuous drain current of 27A and a maximum power dissipation of 37.8W. Operates across a wide temperature range from -55°C to 150°C, with fast switching characteristics including a 19ns fall time and 26ns turn-off delay. This RoHS compliant component is packaged in tape and reel for automated assembly.
Sign in to ask questions about the Onsemi FDMS8690 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS8690 technical specifications.
| Continuous Drain Current (ID) | 27A |
| Current Rating | 19.8A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.68nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 37.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 26ns |
| DC Rated Voltage | 30V |
| Weight | 0.231g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8690 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
