
The FDMS8692 is a single N-CHANNEL power MOSFET with a drain to source breakdown voltage of 30V and a continuous drain current of 28A. It has a maximum power dissipation of 2.5W and a maximum operating temperature of 150°C. The device is lead free and RoHS compliant, packaged in a surface mount configuration with a tape and reel packaging. It has an input capacitance of 1.265nF and a drain to source resistance of 10.5mR. The FDMS8692 is suitable for use in a variety of applications including power management and switching circuits.
Sign in to ask questions about the Onsemi FDMS8692 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS8692 technical specifications.
| Continuous Drain Current (ID) | 28A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.265nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 41W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 19ns |
| Weight | 0.0681g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8692 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
