
N-Channel MOSFET, 30V Vds, 160A continuous drain current, and 2.0mΩ Rds On. Features include 78W power dissipation, 150°C max operating temperature, and surface mount packaging. This single-element device offers fast switching with a 14ns turn-on delay and 13ns fall time. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDMS8820 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 116A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2.4mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.05mm |
| Input Capacitance | 5.315nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 78W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 78W |
| Radiation Hardening | No |
| Rds On Max | 2mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.0681g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS8820 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
