
Dual N-Channel MOSFET, 30V drain-source breakdown voltage, 16A continuous drain current, and 8.5mΩ maximum drain-source on-resistance. Features a 30V drain-source voltage (Vdss) and 20V gate-to-source voltage (Vgs). Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 2.5W. Surface mountable in a 5mm x 6mm x 0.825mm package, supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi FDMS9600S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMS9600S technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 13MR |
| Fall Time | 32ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.825mm |
| Input Capacitance | 1.705nF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 54ns |
| Weight | 0.009g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDMS9600S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
