
Dual N-Channel MOSFET, 30V Drain to Source Breakdown Voltage, 10A Continuous Drain Current, and 13mΩ Drain to Source Resistance. Features a low 32mΩ Max Drain-source On Resistance and 1.6V Threshold Voltage. Designed for surface mount applications with a compact 5mm x 6mm x 0.75mm package. Operates from -55°C to 150°C with 2.5W Max Power Dissipation. Supplied in a 3000-piece tape and reel.
Onsemi FDMS9620S technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 13mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 32MR |
| Fall Time | 7ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.75mm |
| Input Capacitance | 665pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rds On Max | 21.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 1.6V |
| Turn-Off Delay Time | 27ns |
| Weight | 0.228g |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.