N-Channel MOSFET featuring Dual Cool™ and PowerTrench® technology. Offers 100V drain-source voltage and a continuous drain current of 162A. Low on-resistance of 2.95mΩ ensures efficient power delivery. Designed with 3 terminals and a single element, operating across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi FDMT800100DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMT800100DC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMT800100DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.