N-Channel MOSFET featuring Dual CoolTM technology for enhanced thermal performance. This device offers a 150V drain-source voltage and a continuous drain current of 99A, with a low on-resistance of 6.5mΩ. Designed with three terminals and a single element, it operates across a wide temperature range from -55°C to 150°C.
Onsemi FDMT800150DC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.