N-Channel Dual CoolTM 88 PowerTrench® MOSFET 40V, 420A, 0.56mΩ, 3000-REEL
Onsemi FDMT80040DC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.