N-Channel Dual CoolTM 88 PowerTrench® MOSFET 60V, 292A, 1.1mΩ, 3000-REEL
Onsemi FDMT80060DC technical specifications.
| Max Operating Temperature | 150 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.