N-Channel MOSFET featuring Dual CoolTM technology for enhanced thermal performance. This 80V device offers a low on-resistance of 1.35mΩ and a continuous drain current capability of 254A. Designed with three terminals and a single element, it operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Onsemi FDMT80080DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDMT80080DC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FDMT80080DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.