
N-Channel JFET, 20V Drain-Source Voltage (Vdss), 1.7A Continuous Drain Current (ID). Features 70mΩ Max Drain-Source On-Resistance (Rds On Max) and 500mW Max Power Dissipation. Operates within a -55°C to 150°C temperature range. Packaged in SOT-23 for surface mounting, supplied on a 3000-piece tape and reel. RoHS compliant.
Sign in to ask questions about the Onsemi FDN335N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FDN335N technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 1.7A |
| Current | 17A |
| Current Rating | 1.7A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 20V |
| Dual Supply Voltage | 25V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.94mm |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | 800mV |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 900mV |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 5ns |
| Voltage | 20V |
| DC Rated Voltage | 20V |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN335N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
