Fairchild FDN337N N-channel MOSFET Transistor, 2.2 A, 30 V, 3-Pin SOT-23
Checking distributor stock and pricing after the page loads.
Onsemi FDN337NX technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2.2A |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.94mm |
| Input Capacitance | 300pF |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 4ns |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.