
Single P-Channel Logic Level PowerTrench® MOSFET with -20V Drain-Source Breakdown Voltage and 2A Continuous Drain Current. Features 70mΩ Max Drain-Source On Resistance and 500mW Max Power Dissipation. Operates from -55°C to 150°C, packaged in SOT-23 for surface mounting. Includes 11ns Fall Time and 27ns Turn-Off Delay Time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDN340P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | -2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 70MR |
| Dual Supply Voltage | -20V |
| Element Configuration | Single |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 8V |
| Height | 0.94mm |
| Input Capacitance | 779pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | -800mV |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 70mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | -800mV |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | -20V |
| Weight | 0.03g |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN340P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
