
P-Channel MOSFET, surface mount, features -20V drain-source breakdown voltage and 2A continuous drain current. Offers 80mΩ maximum drain-source on-resistance at a nominal Vgs of 1.05V. Operates within a -55°C to 150°C temperature range, with 500mW maximum power dissipation. Includes 8ns fall time and 20ns turn-on delay time.
Onsemi FDN342P technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | -2A |
| Drain to Source Breakdown Voltage | -20V |
| Drain to Source Resistance | 62mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 80mR |
| Dual Supply Voltage | 20V |
| Element Configuration | Single |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.94mm |
| Input Capacitance | 635pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.05V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 80mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.05V |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | -20V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN342P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.