
N-Channel Logic Level MOSFET, designed for surface mount applications. Features a 30V drain-source breakdown voltage and a continuous drain current of 2.7A. Offers a low drain-source on-resistance of 46mΩ at a nominal gate-source voltage of 1.8V. Operates within a temperature range of -55°C to 150°C, with a maximum power dissipation of 460mW. Packaged in a TO-236-3 case, measuring 2.92mm in length, 1.4mm in width, and 0.94mm in height.
Onsemi FDN359BN technical specifications.
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2.7A |
| Current Rating | 2.7A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 46mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 46mR |
| Element Configuration | Single |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.94mm |
| Input Capacitance | 650pF |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 460mW |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Rds On Max | 46mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7ns |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN359BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
