
Single P-Channel Junction Field-Effect Transistor (JFET) designed for surface mount applications. Features a 30V Drain to Source Voltage (Vdss) and a continuous drain current of 2A. Offers a low Drain to Source On-Resistance (Rds On) of 63mR at 10V, 5A. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 500mW. Packaged in a TO-236-3 (SOT-23) case, this RoHS compliant component is supplied in 3000-unit reels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FDN360P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-236-3 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | -2A |
| Drain to Source Resistance | 63mR |
| Drain to Source Voltage (Vdss) | 30V |
| Element Configuration | Single |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.12mm |
| Input Capacitance | 298pF |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | P-CHANNEL |
| Rds On Max | 80mR |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | -30V |
| Weight | 0.03g |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDN360P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
